Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHC273D,112

D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

$ 0.672
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC273D,112.

IHS

Datasheet18 pages18 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.672
$ 0.378
$ 0.378
Stock
1,154,648
814,004
814,004
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14 ns
19.5 ns
19.5 ns
Frequency
70 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-30
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Flip Flop, 74AHC574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, SOIC
Tape & Reel (TR) 74AHC374 e4 74AHC flip flop 2.65mm 2V 10.1ns @ 5V 50pF 120MHz
NXP Semiconductors74AHC377D,112
D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74LV374D,112
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
NXP Semiconductors74LV374D,118
TRUE Not Qualified Standard D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V

Descriptions

Descriptions of Nexperia 74AHC273D,112 provided by its distributors.

D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop, 74AHC273, D, 11 ns, 165 MHz, 8 mA, 20 Pins, SOIC
Octal D-type flip-flop with reset; positive-edge trigger
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SO Tube
Tube 74AHC273 e4 74AHC flip flop 2.65mm 2V 11ns @ 5V 50pF 110MHz
Positive edge 4μA 11ns@ 5V,50pF Non-inverting 1 2V 5.5V 8mA Master Reset 3pF 8mA 110MHz SO-20 SMD mount
IC OCT D FF POS-EDGE TRIG 20SOIC
74Ahc273D/sot163/so20 Rohs Compliant: Yes
NOW NEXPERIA 74AHC273D - D FLIP-
IC FF D-TYPE 1-ELE 8-BIT 20-SO
FLIPFLOP BUS INTFAC POSEDGE20P

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC273D 112
  • 74AHC273D-112
  • 74AHC273D112