Texas Instruments SN54ALS374AJ

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
$ 29.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS374AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54ALS374AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.272
$ 0.603
$ 0.603
Stock
17,477
332,342
332,342
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
21 ns
28 ns
28 ns
Frequency
100 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSNJ54ALS374AJ
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas Instruments8302002RA
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54S374J
Octal D-Type Positive Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54ALS374AJ provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP
21ns 1 4.5V 5.5V 12mA D-Type Bus Interface ALS 1mA DIP 3.56mm
ALS SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
OCTAL D-TYPE EDGE TRIGGERED FLIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54ALS374AJ.