Texas Instruments 8102306DA

Op Amp Quad Low Noise Amplifier ±15V 14-Pin CFPAK Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8102306DA.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago

Sierra IC

CAD Models

Download Texas Instruments 8102306DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.597
Stock
113,606
5,066
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL084QDR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOIC -40 to 125
Texas Instruments8102306CA
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsTL084MJB
High speed JFET-input quad operational amplifier 14-CDIP -55 to 125
STMicroelectronicsTL074ID
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL074CD
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL074CN
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of Texas Instruments 8102306DA provided by its distributors.

Op Amp Quad Low Noise Amplifier ±15V 14-Pin CFPAK Tube
Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-CFP -55 to 125
QUAD OP-AMP 15000 uV OFFSET-MAX 3 MHz BAND WIDTH CDFP14
TL074M HIGH SPEED LOW-NOISE JFET
MILITARY-GRADE, QUAD, 30-V, 3-MH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.