Texas Instruments TL084MJB

Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
$ 13.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084MJB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages23 years ago

LCSC

TME

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TL084MJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.586
$ 0.573
Stock
91,665
306,063
Authorized Distributors
1
2
Case/Package
CDIP
DIP
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
9 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8102306CA
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsTL074MJB
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsTL084MJ
Amplifier; Operational; 18 V; 1.4 mA (Typ.); 30 V; 680 mW @ 25 degC; CDIP

Descriptions

Descriptions of Texas Instruments TL084MJB provided by its distributors.

Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14
Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-CDIP -55 to 125
QUAD OP-AMP 15000 uV OFFSET-MAX 3 MHz BAND WIDTH CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.