STMicroelectronics TL074ID

TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL074ID.

IHS

Datasheet18 pages13 years ago
Datasheet16 pages14 years ago

Farnell

element14 APAC

iiiC

Nu Horizons

Inventory History

3 month trend:
-2.86%

CAD Models

Download STMicroelectronics TL074ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL074CD
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL074IDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL084CNSR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOP 0 to 70
STMicroelectronicsTL074CDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsLF347DR
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLF347BD
ROHS3Compliant EAR99 LF347 Tube op amp buffer circuit 8.65mm 0.0002muA 5mV 3000kHz

Descriptions

Descriptions of STMicroelectronics TL074ID provided by its distributors.

TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronics Low Noise Op Amp, Quad, SOIC Package, Single Supply, SMD, 14-Pin
Lead Free GULL WING Surface Mount J-FET J-FET Amplifier 680mW 80dB 13V/mus -40C~105C
IC, OP AMP, QUAD, JFET, LOW NOISE; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:16Vµs; Supply Voltage Range:6V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:074; Gain Bandwidth:3MHz; Package / Case:SOIC; Slew Rate:13V/µs; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics