Texas Instruments CD14538BF3A

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago

LCSC

Arrow Electronics

CAD Models

Download Texas Instruments CD14538BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.982
$ 0.982
Stock
31,036
616,427
616,427
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
600 ns
100 ns
100 ns
Rise Time
-
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
CDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas Instruments8102001CA
CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125
Texas Instruments5962-8950302CA
Low-Power Dual LinCMOS<TM> Timer 14-CDIP -55 to 125
Texas InstrumentsTLC556MJ
Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD14538BF3A provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-CDIP -55 to 125
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16
CMOS DUAL PRECISION MONOSTABLE M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD14538BF/3A