Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC2G125DCURE4

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G125DCURE4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
-22.93%

CAD Models

Download Texas Instruments 74LVC2G125DCURE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.203
$ 0.203
Stock
173,937
893,634
893,634
Authorized Distributors
2
0
0
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
11.6 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2G125DCURE4.

Related Parts

Texas InstrumentsSN74LVC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsCLVC2G125IDCURQ1
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC2G241DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Buffer / Line Driver, Non Inverting, 74LVC2G241, 2 Element, 1.65 V to 5.5 V, 8 Pins, VSSOP
Buffer / Line Driver, Non Inverting, 74AHC2G125, 2 Element, 2 V to 5.5 V, 8 Pins, VSSOP
Buffer / Line Driver, Non Inverting, 74AHC2G126, 2 Element, 2 V to 5.5 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments 74LVC2G125DCURE4 provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
VSSOP-8 Buffer/Driver/Transceiver ROHS
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-VSSOP -40 to 125
10μA Non-inverting Tristate 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.