Texas Instruments 74LVC2G125DCTRE6

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
$ 0.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G125DCTRE6.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages11 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.01%

CAD Models

Download Texas Instruments 74LVC2G125DCTRE6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.389
$ 0.389
Stock
752,560
1,078,900
1,078,900
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.3 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2G125DCTRE6.

Related Parts

Texas InstrumentsSN74LVC2G126DCTR
1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G00DCTR
NAND 74LVC2G00 EAR99 74LVC logic gate circuit 3.3ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G08DCTR
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SSOP -40 to 125
7WH04 TC7WH Cut Tape (CT) LV/LV-A/LVX/H logic gate circuit 7.5ns @ 5V 50pF 0.9mm 8mA 8mA 5.5V
Inverter 3-Element CMOS 8-Pin SSOP T/R
Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments 74LVC2G125DCTRE6 provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SSOP -40 to 125
74LVC2G125 Tape & Reel (TR) Not Qualified 74LVC logic receiver 32mA 32mA 11.6ns 1.3mm 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.