Texas Instruments SN74LVC1G07DBVRG4

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet29 pages12 years ago
Datasheet19 pages13 years ago
Datasheet25 pages13 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+1468%

CAD Models

Download Texas Instruments SN74LVC1G07DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.42
$ 0.42
Stock
922,487
583,255
583,255
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
-
-
Propagation Delay
3.5 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas Instruments74LVC1G125DBVRG4
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-23 T/R
Texas Instruments74LVC1G125DBVRE4
10¦ÌA 1 1 1 1.65V 5.5V 32mA Buffer,Line Driver -32mA SOT-23 , 2.9mm*1.6mm*1.15mm
Texas Instruments74LVC1G126DBVRG4
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G07DBVRG4 provided by its distributors.

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R
74LVC1G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer - 32mA 8.3ns 1.45mm 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.