Texas Instruments SN74LVC1G04DBVRG4

Single Inverter 5-SOT-23 -40 to 125
$ 0.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G04DBVRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Datasheet18 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-50.98%

CAD Models

Download Texas Instruments SN74LVC1G04DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.051
$ 0.051
Stock
780,396
4,315,624
4,315,624
Authorized Distributors
2
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Texas Instruments74LVC1GU04DBVRG4
Single 1.65-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74AUC1G06DBVR
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G04DBVRG4 provided by its distributors.

Single Inverter 5-SOT-23 -40 to 125
IC SINGLE INVERTER GATE SOT23-5
SINGLE INVERTER, SOT-23-5, FULL REEL
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin SOT-23 T/R
1 3.7ns@5V,50pF 10uA 1.65V~5.5V SOT-23-5 Inverters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.