Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC1G123DCUTG4

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
$ 1.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G123DCUTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-71.14%

CAD Models

Download Texas Instruments 74LVC1G123DCUTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.046
$ 0.726
$ 0.726
Stock
291,986
1,708,674
1,708,674
Authorized Distributors
2
4
4
Frequency
-
-
-
Propagation Delay
18.6 ns
8.2 ns
8.2 ns
Rise Time
-
-
-
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-32 mA
-32 mA
-32 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
VSSOP
VSSOP
VSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G123DCUTG4.

Related Parts

Texas InstrumentsSN74LVC1G123DCUR
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC1G123DCUT
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC1G99QDCURQ1
Automotive Catalog Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-VSSOP -40 to 125
Transceiver, Translating, Bidirectional, 74LVC2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
VSSOP-8 Buffer/Driver/Transceiver ROHS
NAND 7WZ00 EAR99 7WZ logic gate circuit 3.6ns @ 5V 50pF 700mum 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments 74LVC1G123DCUTG4 provided by its distributors.

Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-VSSOP -40 to 125
IC MULTIVIBRATOR 18.5NS 8VSSOP / Monostable Multivibrator 18.5 ns 8-VSSOP
Monostable Multivibrator Single-Element -40C 125C 8-Pin VSSOP T/R
IC,Monostable Multivibrator,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC
12pF ±10ppm ±50ppm 4MHz 50Ω 10μW VFSOP-8 SMD mount 2.3mm*2mm*850μm
Monostable Multivibrator, LVC/LCX/Z Series, 1-Func, CMOS, PDSO8
Monostable Multivibrator Sgl Retriggerable Mono Mltvibrator
ACTIVE (Last Updated: 2days ago) 74LVC1G123 74LVC Tape & Reel (TR) multivibrator 1.65V~5.5V 900mum 32mA 32mA 18.5ns
IC MULTIVIBRATOR MONOSTABLE US8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.