Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74FCT16373CTPVCG4

16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT16373CTPVCG4.

Arrow Electronics

Datasheet15 pages16 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.361
$ 1.373
$ 1.373
Stock
164,681
278,851
278,851
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
500 µA
500 µA

Related Parts

Texas InstrumentsCY74FCT16373CTPVC
16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85
IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
NXP Semiconductors74ABT16374BDL,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
NXP Semiconductors74ABT16374BDL,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Texas InstrumentsSN74ABT16373ADL
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABT16374ADL
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT16373CTPVCG4 provided by its distributors.

16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85
500μA 2ns Non-inverting Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch FCT 32mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
ICs, Latches Logic; Latch Type:D-Type; Output Current:64mA; Propagation Delay:4.2ns; No. of Bits:16bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.