Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT162373CTPVG8

IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8: 8 IC Tri-State 48-SSOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162373CTPVG8.

Renesas

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago

IHS

SHENGYU ELECTRONICS

_legacy Avnet

Integrated Device Technology

CAD Models

Download Renesas 74FCT162373CTPVG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.475
Stock
124,100
280,391
280,391
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
5.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
500 µA
500 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsCY74FCT16373CTPVC
16-Bit Transparent D-Type Latches with 3-State Outputs 48-SSOP -40 to 85
NXP Semiconductors74ABT16374BDL,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
NXP Semiconductors74ABT16374BDL,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP T/R
Texas InstrumentsSN74ABT16373ADL
16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABT16374ADL
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube

Descriptions

Descriptions of Renesas 74FCT162373CTPVG8 provided by its distributors.

IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 15.9mm 5.5ns
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
SSOP-48-300mil Latches ROHS
16-Bit Transparent Latch
IC TRANSP LATCH 16BIT 48-SSOP
IC,74FCT162373CTPVG8 <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M