Texas Instruments SN74LVC16646ADGVR

16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16646ADGVR.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC16646ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.111
Stock
130,555
244,189
Authorized Distributors
2
2
Case/Package
TFSOP
TFSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
7 ns
7.9 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

74VCX Series 3.6 V SMT Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
IC,BUS TRANSCEIVER,DUAL,8-BIT,AVC/ALVC/VCX-CMOS,TSSOP,48PIN,PLASTIC
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
12mA 10 1.65V~3.6V 12mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT16833DGGR
ROHS3Compliant BIDIRECTIONAL DUAL BICMOS Logic Transceiver, Non-Inverting -40C~85C TA 50pF 5V 14mm

Descriptions

Descriptions of Texas Instruments SN74LVC16646ADGVR provided by its distributors.

16-Bit Bus Transceiver And Register With 3-State Outputs 56-TVSOP -40 to 85
Bidirectional ROHS3Compliant Lead Free POSITIVE EDGE Logic Transceiver, Non-Inverting -40C~85C TA 1.8V 11.3mm 7ns
Bus XCVR Dual 16-CH 3-ST 56-Pin TVSOP T/R
IC TXRX NON-INVERT 3.6V 56TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.