Texas Instruments 74FCT162823CTPACT

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP T/R
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162823CTPACT.

Texas Instruments

Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162823CTPACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 1.406
$ 1.406
Stock
153,798
200,426
200,426
Authorized Distributors
2
2
2
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
56
-
-
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
2
-
-
Number of Bits per Element
9
-
-
Propagation Delay
12.5 ns
-
-
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
-
-
-

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Texas InstrumentsSN74AHC16374DGVR
Cut Tape (CT) 74AHC16374 e4 74AHC flip flop 9.7mm 2V 10.1ns @ 5V 50pF 120MHz
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W T/R
3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold
3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold
Texas InstrumentsSN74LVC16374ADGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125

Descriptions

Descriptions of Texas Instruments 74FCT162823CTPACT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP T/R
Tape & Reel (TR) 74FCT162823 74FCT Non-Inverting flip flop 14mm 4.5V 6ns @ 5V 50pF 6ns
Positive edge 500μA 6ns@ 5V,50pF Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Master Reset FCT Single ended 4.5pF 24mA TSSOP-56 SMD mount,glue mount 14mm*6.1mm*1.15mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The CY74FCT16823T and the CY74FCT162823T 18-bit bus interface registers are designed for use in high-speed, low-power systems needing wide registers and parity. 18-bit operation is achieved by connecting the control lines of the two 9-bit registers. Flow-through pinout and small shrink packaging aids in simplifying board layout. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The CY74FCT16823T is ideally suited for driving high-capacitance loads and low-impedance backplanes. The CY74FCT162823T has 24-mA balanced output drivers with current limiting resistors in the outputs. This reduces the need for external terminating resistors and provides for minimal undershoot and reduced ground bounce. The CY74FCT162823T is ideal for driving transmission lines.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.