What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT162823ATPAC

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162823ATPAC.

Inventory History

3 month trend:
-85.71%

Alternate Parts

Price @ 1000
$ 1.406
$ 0.47
$ 0.47
Stock
124,290
122,322
122,322
Authorized Distributors
2
2
2
Case/Package
TSSOP
TFSOP
TFSOP
Number of Pins
-
56
56
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
2
2
Number of Bits per Element
-
9
9
Propagation Delay
-
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments CY74FCT162823ATPAC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP
Non-RoHS Compliant POSITIVE EDGE DUAL CMOS logic receiver 85C 50pF 5V 1.2mm
BUS DRIVER, FCT SERIES / Flip Flop Element Bit
Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
5¦ÌA 20ns Non-inverting Single ended 5.5V 24mA CMOS£¬D-Type Bus Interface FCT Single ended -24mA TSSOP-56 SMD mount 14mm*6.1mm*1.15mm
BUS DRIVER, FCT SERIES, 2-FUNC,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.