Texas Instruments 74FCT16244TPVCG4

16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT16244TPVCG4.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.361
$ 1.202
$ 1.202
Stock
76,173
204,641
204,641
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
2
2
Number of Inputs
-
-
-
Propagation Delay
6.5 ns
15 ns
15 ns
Low Level Output Current
32 mA
8 mA
8 mA
High Level Output Current
64 mA
8 mA
8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
-
-

Related Parts

Texas InstrumentsSN74ABTH16245DL
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCY74FCT162245ATPVC
74FCT162245 Tube WITH DIRECTION CONTROL 74FCT logic driver 24mA 24mA 6.2ns 2.79mm 1W
Texas InstrumentsCY74FCT162245TPVCT
8 24mA 4.5V~5.5V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ALVCH16244DL,118
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments 74FCT16244TPVCG4 provided by its distributors.

16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
IC BUFF/DVR 16BIT N-INV 48SSOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.