Texas Instruments CY74FCT162245TPVCT

8 24mA 4.5V~5.5V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162245TPVCT.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages16 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

HQonline

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT162245TPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 0.883
$ 0.883
Stock
189,050
186,452
186,452
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
7 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas Instruments74FCT162652ATPVCG4
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Texas InstrumentsSN74LVCH16245ADLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas Instruments74LVCH16245ADLRG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CY74FCT162245TPVCT provided by its distributors.

8 24mA 4.5V~5.5V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
5μA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.