Texas Instruments CY74FCT162245ATPVC

74FCT162245 Tube WITH DIRECTION CONTROL 74FCT logic driver 24mA 24mA 6.2ns 2.79mm 1W
$ 1.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162245ATPVC.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT162245ATPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 0.883
$ 0.883
Stock
260,865
188,465
188,465
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
6.2 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74FCT162H245ATPVC
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74FCT162245ATPVCT
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74FCT162245TPVCG4
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT162245ATPVC provided by its distributors.

74FCT162245 Tube WITH DIRECTION CONTROL 74FCT logic driver 24mA 24mA 6.2ns 2.79mm 1W
16 Bit Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS CY74FCT162245ATPVC.
16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Bus Transceiver, FCT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
LOGIC, TRANSCVR 16BIT N-INV, 48SSOP; Logic Device Type:Bidirectional; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162245; Logic IC Base Number:74162245; Logic IC Family:FCT; Logic IC Function:16-Bit Bus Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY74FCT162245ATPVC.