Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74CBTLV3253DBQRG4

Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-SSOP -40 to 85
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV3253DBQRG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74CBTLV3253DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.314
Stock
824,299
632,327
Authorized Distributors
2
0
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
-
Number of Outputs
2
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBTLV3253DBQRG4.

Related Parts

Texas InstrumentsSN74CB3Q3253DBQR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
Texas InstrumentsSN74CBT3253CDBQR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-SSOP -40 to 85
Texas InstrumentsSN74CBT3253DBQR
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-SSOP -40 to 85
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4052DB,118
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments 74CBTLV3253DBQRG4 provided by its distributors.

Low-Voltage Dual 1-of-4 FET Multiplexer/Demultiplexer 16-SSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
CBTLV/3B SERIES DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
Switch Logic IC; Logic Family:CBTLV; On Resistance, Rds(on):40ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -74CBTLV3253DBQRG4