Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4052DB,118

Analogue Mux/Demux, 4: 1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4052DB, 118
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4052DB,118.

IHS

Datasheet28 pages8 years ago
Datasheet29 pages15 years ago

SHENGYU ELECTRONICS

Nexperia

Future Electronics

CAD Models

Download Nexperia 74HC4052DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
Stock
424,743
379,731
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
-3db Bandwidth
-
-
Propagation Delay
15 ns
15 ns
Turn-On Delay Time
69 ns
69 ns
Turn-Off Delay Time
57 ns
57 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
10 V
10 V
Max Supply Current
320 µA
320 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV4052ADBR
5V, 4:1, 2-channel, analog multiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC253DBR
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85
Texas InstrumentsSN74CB3Q3253DBQR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP T/R
NXP Semiconductors74LV153DB,112
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SSOP Bulk
NXP Semiconductors74LV153DB,118
IC 70ns Single-Phase 2-Ch 8-Bit 1V-3.6V 6mA SSOP-16 SMD, Adhesive Mount 1.8mm H

Descriptions

Descriptions of Nexperia 74HC4052DB,118 provided by its distributors.

Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4052DB,118
Dual 4-channel analog multiplexer/demultiplexer
Analog Multiplexer Dual 4:1 16-Pin SSOP T/R
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4T X 2 150OHM 16SSOP
NOW NEXPERIA 74HC4052DB - DIFFER

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4052DB,118"
  • 74HC4052DB 118
  • 74HC4052DB118