Texas Instruments 74CBTLV3245APWRE4

3.3-V, 1: 1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV3245APWRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments 74CBTLV3245APWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.384
Stock
106,369
492,985
492,985
Authorized Distributors
0
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
1
1
Number of Outputs
-
1
1
Number of Circuits
-
8
8
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBTLV3245APWRE4.

Related Parts

Texas InstrumentsSN74CBTLV3245APW
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3245APWG4
3.3V 8-Channel 1:1 Bus Switch 20-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3251PWR
3.3-V, 8:1, 1-channel analog multiplexer 16-TSSOP -40 to 85
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
0.22ns Single Phase 1 3V 3.6V TSSOP-20 SMD, Adhesive Mount
0.25ns Single-Phase 8-Pin 8-Bit 1-Ch 4V 5.5V TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 900μm

Descriptions

Descriptions of Texas Instruments 74CBTLV3245APWRE4 provided by its distributors.

3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TSSOP -40 to 85
TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R
IC LV OCTAL FET BUS SW 20-TSSOP
8BIT CROSSBAR SW W/245 PINOUT <AZ
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.