Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74CBTLV16210DLG4

3.3-V, 1: 1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV16210DLG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages17 years ago

Mouser

CAD Models

Download Texas Instruments 74CBTLV16210DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
$ 1.538
Stock
98,212
233,987
233,987
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBTLV16210DLG4.

Related Parts

Texas InstrumentsSN74CBTLV16210DL
0.25ns single-phase 2 2.3V 3.6V 128mA -128mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74CBTLV16210DLR
0.25ns single-phase 2 2.3V 3.6V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74CBTLV16800DLR
3.3-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs 48-SSOP -40 to 85
SSOP-48 Buffer/Driver/Transceiver ROHS
NXP SemiconductorsCBT16211DL,518
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56

Descriptions

Descriptions of Texas Instruments 74CBTLV16210DLG4 provided by its distributors.

3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85
SSOP-48-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP Tube
CBTLV/3B SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO48
Logic - Signal Switches Lo-Vltg 20B FET Bus
IC 20BIT LV FET BUS SW 48-SSOP
LOW-VOLTAGE 20-BIT FET BUS SWITCH<AZ
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.