Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16210DL

0.25ns single-phase 2 2.3V 3.6V 128mA -128mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16210DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTLV16210DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 1.458
Stock
223,395
260,131
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV16210DL.

Related Parts

Texas Instruments74CBTLV16210DLG4
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85
Texas Instruments74CBTLV16212DLRG4
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-SSOP -40 to 85
Texas InstrumentsSN74CB3T16211DLG4
24-Bit FET 2.5-V/3.3-V Low-Voltage Bus Switch with 5-V Tolerant Level Shifter 56-SSOP -40 to 85
SSOP-48 Buffer/Driver/Transceiver ROHS
NXP SemiconductorsCBT16211DL,518
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBTLV16210DL provided by its distributors.

0.25ns single-phase 2 2.3V 3.6V 128mA -128mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85
Logic, Switch Bus Fet 20Bit, 48Ssop; No. Of Channels:20Channels; Output Current:64Ma; Logic Type:fet Bus Switch; Input Level:2V; No. Of Pins:48Pins; Logic Case Style:ssop; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTLV16210DL .