Texas Instruments 74AVCB164245GRE4

16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCB164245GRE4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago
Datasheet1 page23 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AVCB164245GRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 2.879
$ 2.879
Stock
104,479
541,036
541,036
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
16
16
Propagation Delay
3.1 ns
10 ns
10 ns
Data Rate
400 Mbps
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVCB164245GRE4.

Related Parts

Texas InstrumentsSN74AVC16T245DGGR
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVCH20T245GR
IC,BUS TRANSCEIVER,DUAL,10-BIT,AVC/ALVC/VCX-CMOS,TSSOP,56PIN,PLASTIC
Texas Instruments74LVCH16T245DGGRE4
Voltage Level 32.2ns , 2 8 1.65V 5.5V 500Mbps 1.65V~5.5V 1.65V~5.5V TSSOP-48 , 1.05mm

Descriptions

Descriptions of Texas Instruments 74AVCB164245GRE4 provided by its distributors.

16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
16 BIT BUS TRANSCEIVER, TSSOP-48, FULL REEL
IC TRNSLTR BIDIRECTIONAL 48TSSOP
Voltage Level 5ns Tristate,Non-inverting 2 8 1.4V 3.6V 400Mbps Bidirectional 1.4V~3.6V 1.4V~3.6V TSSOP-48 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.