Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AHCT1G04DBVRE4

Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT1G04DBVRE4.

Inventory History

3 month trend:
+0.61%

CAD Models

Download Texas Instruments 74AHCT1G04DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
212,708
1,028,472
1,028,472
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.7 ns
7.7 ns
7.7 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AHCT1G04DBVRE4.

Related Parts

Texas Instruments74AHCT1G14DBVRG4
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas Instruments1A1G04QDBVRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Texas InstrumentsSN74LV1T04DBVR
Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments 74AHCT1G04DBVRE4 provided by its distributors.

Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Buffer Inverter 74AHCT1G04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 1.45mm 8mA 8mA 2V
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.