Texas Instruments 74ACT16841DLR

20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
$ 4.129

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16841DLR.

Texas Instruments

Datasheet10 pages12 years ago
Datasheet9 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16841DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.129
$ 10.451
Stock
185,487
173,268
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
11 ns
11 ns
Frequency
-
1 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Related Parts

Texas Instruments74ACT16823DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Texas Instruments74ACT16823DLR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R
Texas Instruments74ACT16374DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Rail
IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP

Descriptions

Descriptions of Texas Instruments 74ACT16841DLR provided by its distributors.

20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
8mA 7.7ns Non-inverting Tristate 2 4.5V 5.5V 24mA D-Type Transparent Latch ACT 24mA SSOP-56 SMD mount,glue mount 2.79mm(height)
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.