Texas Instruments 74ACT16823DL

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
$ 7.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16823DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16823DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.95
$ 7.75
Stock
137,717
294,443
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
9
9
Propagation Delay
12.9 ns
12.9 ns
Frequency
90 MHz
90 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas Instruments74ACT16374DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas Instruments74ACT16374DLR
16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16374DLRG4
16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT16823DL provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85
Tube 74ACT16823 e4 74ACT flip flop 18.41mm 11.5ns @ 5V 50pF 90MHz 12.9ns
Positive edge 8μA 11.5ns@ 5V,50pF Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Master Reset ACT TTL 3pF 24mA 90MHz SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
LOGIC, 18-BIT D-TYPE F/F, 56SSOP; Flip-Flop Type:D; Propagation Delay:7.5ns; Frequency:90MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7416823; Logic IC Family:ACT; Logic IC Function:18-Bit Bus Interface Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.