Texas Instruments 74ACT16823DLR

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R
$ 7.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16823DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16823DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.196
$ 7.95
Stock
321,062
144,840
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
9
9
Propagation Delay
12.9 ns
12.9 ns
Frequency
90 MHz
90 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas Instruments74ACT16374DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas Instruments74ACT16374DLR
16-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16823CTPVC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74ACT16823DLR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R
18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85
Positive edge 8μA 11.5ns@ 5V,50pF Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Master Reset ACT TTL 3pF 24mA 90MHz SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.