Texas Instruments 74ACT16841DL

20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
$ 12.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16841DL.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16841DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.201
$ 4.129
Stock
160,475
170,533
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
11 ns
11 ns
Frequency
1 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74ACT16823DLR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R
Texas Instruments74ACT16823DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Texas Instruments74ACT16374DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Rail
IC TRANSP LATCH 16BIT 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP

Descriptions

Descriptions of Texas Instruments 74ACT16841DL provided by its distributors.

20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
74ACT16841 Tube ACT 74ACT latch circuit 24mA 24mA 11ns 694.790113mg -40C~85C
TEXAS INSTRUMENTS 74ACT16841DL LOGIC, 20-BIT D-TYPE LATCH, 56SSOP
8μA 7.7ns Non-inverting Tristate 2 4.5V 5.5V 24mA D-Type Transparent Latch ACT 2 24mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, 20-BIT D-TYPE LATCH, 56SSOP; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:11.8ns; No. of Bits:20; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic Function Number:7416841; Logic IC Base Number:7416841; Logic IC Family:ACT; Logic IC Function:20-Bit Bus Interface D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.