Texas Instruments 74ACT16841DLG4

20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16841DLG4.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet9 pages16 years ago
Datasheet9 pages18 years ago

iiiC

CAD Models

Download Texas Instruments 74ACT16841DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.613
$ 11.613
Stock
114,442
146,309
146,309
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
13.7 ns
11 ns
11 ns
Frequency
-
1 MHz
1 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas Instruments74ACT16823DL
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Texas Instruments74ACT16823DLR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R
Texas Instruments74ACT16823DLG4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74ACT16841DLG4 provided by its distributors.

20-Bit Bus-Interface D-Type Latches With 3-State Outputs 56-SSOP -40 to 85
Latch Transparent 3-ST 20-CH D-Type 56-Pin SSOP Tube
IC, 20BIT D-LATCH, 3-STATE, SSOP-56
IC DTYPE TRANSP DUL 10:10 56SSOP
ACT SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO56
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.