Texas Instruments 74ACT16652DL

16-Bit Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16652DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Sierra IC

CAD Models

Download Texas Instruments 74ACT16652DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.158
Stock
3,825,433
182,616
Authorized Distributors
0
0
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
16.9 ns
11.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas Instruments74ACT16646DLR
16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74ACT16543DLG4
16-Bit egistered Transceivers With 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74ACT16245DL
74ACT16245 Tube WITH DIRECTION CONTROL 74ACT logic buffer 24mA 24mA 12.6ns 2.79mm 1.2W

Descriptions

Descriptions of Texas Instruments 74ACT16652DL provided by its distributors.

16-Bit Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85
Registered Bus Transceiver, ACT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO56
74ACT16652 Tube SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA 74ACT logic buffer 24mA 24mA 16.9ns 2.79mm 1.4W
LOGIC, 16BIT TXRX REGIST, 56SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416652; Logic IC Base Number:7416652; Logic IC Family:ACT; Logic IC Function:16-Bit Transceiver and Register with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.