Texas Instruments 74ACT16543DLG4

16-Bit egistered Transceivers With 3-State Outputs 56-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16543DLG4.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments 74ACT16543DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.588
$ 1.588
Stock
29,030
411,196
411,196
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
D-Type, Inverting, Transceiver
D-Type, Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
13.8 ns
11.6 ns
11.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas Instruments74ACT16646DLR
16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74ACT16646DL
TEXAS INSTRUMENTS 74ACT16646DL Transceiver, Non-Inverting, 3-State, 4.5V to 5.5V, SSOP-56
Texas Instruments74ACT16646DLRG4
16-Bit Bus Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT16543DLG4 provided by its distributors.

16-Bit egistered Transceivers With 3-State Outputs 56-SSOP -40 to 85
ACT SERIES DUAL 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 56SSOP
16-BIT REGISTERED TRANSCEIVER <AZ
Transceiver Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.