Texas Instruments 74ACT16623DL

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
$ 6.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16623DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16623DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.75
$ 6.71
Stock
218,861
125,848
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
10.4 ns
10.4 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas Instruments74ACT16245DL
74ACT16245 Tube WITH DIRECTION CONTROL 74ACT logic buffer 24mA 24mA 12.6ns 2.79mm 1.2W
Texas Instruments74ACT16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ACT16245DLG4
TRANSCEIVER; TRANSCEIVER; -0.5 TO 7 V; 50 MA; 1.2 W (MAX.) @ 55 DEGC; SSOP

Descriptions

Descriptions of Texas Instruments 74ACT16623DL provided by its distributors.

16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
ACT SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
8mA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
74ACT16623 Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 74ACT logic buffer 24mA 24mA 12ns 2.79mm 1.2W
IC TXRX NON-INVERT 5.5V 48SSOP
IC 16-BIT BUS TXRX 3ST 48-SSOP
LOGIC, 16-BIT BUS TXRX 3ST, 48SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:7416623; Logic IC Family:ACT; Logic IC Function:16-Bit Bus Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.