Texas Instruments 74ACT16244DGGRG4

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16244DGGRG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments 74ACT16244DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.187
$ 1.187
Stock
236,510
719,455
719,455
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
11.3 ns
8.7 ns
8.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT16244DGGRG4.

Related Parts

Texas InstrumentsSN74AHCT16244DGGR
8mA 4.5V~5.5V 8mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT16541DGGR
TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas Instruments74AHCT16244DGGRG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Buffer / Line Driver, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments 74ACT16244DGGRG4 provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
Bus Driver, ACT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
IC BUF NON-INVERT 5.5V 48TSSOP
Buffers & Line Drivers 16B Buffers/Line Drivers
IC BUFF/DVR TRI-ST 16BIT 48TSSOP
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.