Texas Instruments 74ACT11286DR

9-Bit Parity Generators/Checkers With Bus Driver Parity I/O Ports 14-SOIC -40 to 85
$ 1.328

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11286DR.

Arrow Electronics

Datasheet11 pages15 years ago

Texas Instruments

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11286DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 3.124
Stock
358,876
253,072
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Parity Gen
-
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74F280BD
IC PARITY GEN/CHKER 9-BIT 14SOIC / Parity Generator 9-Bit 14-SOIC
Texas InstrumentsSN74F280BDR
9-bit odd/even parity generators / checkers 14-SOIC 0 to 70
Texas InstrumentsCD74ACT280M
9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter, 11ns, 4.5V-5.5V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H

Descriptions

Descriptions of Texas Instruments 74ACT11286DR provided by its distributors.

9-Bit Parity Generators/Checkers With Bus Driver Parity I/O Ports 14-SOIC -40 to 85
4.5V 5.5V SOIC-14 SMD mount,glue mount 1.5mm(height)
Parity Generator/Checker 9-Bit 14-Pin SOIC T/R
IC PARITY GEN/CHKER 9-BIT 14SOIC
IC PARITY GEN/CHK 9-BIT 14-SOIC
Parity Generator / Checker Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.