Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ACT11286D

9-Bit Parity Generators/Checkers With Bus Driver Parity I/O Ports 14-SOIC -40 to 85
$ 3.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11286D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-1.27%

CAD Models

Download Texas Instruments 74ACT11286D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.124
$ 1.328
Stock
273,886
345,506
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
Parity Gen
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11286D.

Related Parts

Texas InstrumentsCD74ACT280M96
IC PARITY GEN/CHKER 9-BIT 14SOIC Parity Generator 9-Bit 14-SOIC
Texas InstrumentsCD74HCT4024M
IC BINARY COUNTER 7-BIT 14SOIC Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SOIC
Texas InstrumentsSN74F280BD
IC PARITY GEN/CHKER 9-BIT 14SOIC / Parity Generator 9-Bit 14-SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments 74ACT11286D provided by its distributors.

9-Bit Parity Generators/Checkers With Bus Driver Parity I/O Ports 14-SOIC -40 to 85
IC PARITY GEN/CHKER 9-BIT 14SOIC Parity Generator 9-Bit 14-SOIC
LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC; Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411286; Logic IC Base Number:7411286; Logic IC Family:ACT; Logic IC Function:9-Bit Parity Generator / Checker; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.