Texas Instruments CD74ACT280M

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
$ 0.805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT280M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT280M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.75
Stock
325,638
454,832
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Parity Gen
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT280M.

Related Parts

Texas InstrumentsSN74F280BD
IC PARITY GEN/CHKER 9-BIT 14SOIC / Parity Generator 9-Bit 14-SOIC
Texas InstrumentsSN74F280BDR
9-bit odd/even parity generators / checkers 14-SOIC 0 to 70
Texas InstrumentsCD74HCT4024M
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-SOIC -55 to 125
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments CD74ACT280M provided by its distributors.

9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
TEXAS INSTRUMENTS CD74ACT280MLOGIC, PARITY GEN/CHKER 9BIT, 14SOIC
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC Tube
IC PARITY GEN/CHKER 9-BIT 14SOIC
4.5V 5.5V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
4.5V~5.5V 9 24mA 24mA SOP-14 Parity Generators & Checkers ROHS
IC PARITY GEN/CHK 9-BIT 14-SOIC
Nickel/Palladium/Gold (Ni/Pd/Au) ACT 74ACT e4 parity generator checker 1.75mm -55C~125C 21.6ns 4.5V~5.5V
LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC; Output Current:24mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74280; Logic IC Base Number:74280; Logic IC Family:ACT; Logic IC Function:9-Bit Odd / Even Parity Generator / Checker; Output Current Max:50mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.