Texas Instruments 74ACT11257PWR

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-TSSOP -40 to 85
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11257PWR.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet15 pages18 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11257PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 0.186
$ 0.186
Stock
179,377
358,918
358,918
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
4
1
1
Number of Circuits
-
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Dual
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Related Parts

Texas Instruments74AC11257PW
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsCD74ACT157PW
24mA 4.5V~5.5V 24mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74ACT157PWR
8.6ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments 74ACT11257PWR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-TSSOP -40 to 85
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO20
8ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Contains Lead ROHS3Compliant TRUE GULL WING Multiplexer 50pF -40C~85C 24mA 24mA 6.5mm
Switch Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.