Texas Instruments CD74ACT157PWR

8.6ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT157PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments CD74ACT157PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 26.53
$ 26.53
Stock
197,173
479,890
479,890
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Mux
Mux
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT157PWR.

Related Parts

Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC257APWR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP
Texas InstrumentsSN74AHCT157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74ACT157PWR provided by its distributors.

8.6ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Quad Non-Inverting 2-Input Multiplexers 16-TSSOP -55 to 125
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.