Texas Instruments CD74ACT157PW

24mA 4.5V~5.5V 24mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.582
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT157PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT157PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 26.53
$ 26.53
Stock
176,634
504,730
504,730
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Mux
Mux
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
-
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT157PW.

Related Parts

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
74AC Series 6 V Surface Mount Quad 2-Input Multiplexer - TSSOP-16
Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HCT4053PWR
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-TSSOP -55 to 125
Texas InstrumentsSN74LVC157APW
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CD74ACT157PW provided by its distributors.

24mA 4.5V~5.5V 24mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Quad Non-Inverting 2-Input Multiplexers 16-TSSOP -55 to 125
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.