Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ACT11244PWR

4 24mA 4.5V~5.5V 24mA 2 TSSOP-24 Buffer/Driver/Transceiver ROHS
$ 2.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11244PWR.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-1.94%

CAD Models

Download Texas Instruments 74ACT11244PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.211
$ 2.959
Stock
293,343
242,359
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
12.5 ns
8.9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11244PWR.

Related Parts

Texas Instruments74AC11244PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
Texas InstrumentsSN74ACT244PWR
4 24mA 4.5V~5.5V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ACT244PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments 74ACT11244PWR provided by its distributors.

4 24mA 4.5V~5.5V 24mA 2 TSSOP-24 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP T/R
8μA Non-Inverting Tri-State Buffer, 8-Ch, 8-Pin, 2-Input, 4-Output, 4.5V-5.5V, 24mA TSSOP-24 SMD, Adhesive Mount, 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.