Texas Instruments 74AC11244PW

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
$ 2.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11244PW.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.17%

CAD Models

Download Texas Instruments 74AC11244PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.397
$ 2.397
Stock
185,267
27,396,920
27,396,920
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
11.9 ns
6.7 ns
6.7 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11244PW.

Related Parts

Texas Instruments74ACT11244PWR
4 24mA 4.5V~5.5V 24mA 2 TSSOP-24 Buffer/Driver/Transceiver ROHS
Texas Instruments74ACT11244PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
Texas Instruments74ACT11244PWG4
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments 74AC11244PW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
8-ch, 3-V to 5.5-V buffers with 3-state outputs 24-TSSOP -40 to 85
Logic, Buff/Dvr Tri-St Octal, 24Tssop; Logic Family/Base Number:74Ac244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Tssop; No. Of Pins:24Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic Ic Family:74Ac; Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AC11244PW .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC11244PW .