Texas Instruments 74ACT11244PWG4

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11244PWG4.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

CAD Models

Download Texas Instruments 74ACT11244PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.211
$ 2.211
Stock
29,561
276,178
276,178
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12.5 ns
12.5 ns
12.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas Instruments74AC11244PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
Texas InstrumentsSN74ACT244PWR
4 24mA 4.5V~5.5V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ACT244PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments 74ACT11244PWG4 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
Octal Buffers/Drivers With 3-State Outputs 24-TSSOP -40 to 85
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.