Texas Instruments 74ACT11032NE4

8.1NS@ 5V, 50PF Cmos 1 2 4 4 4.5V 5.5V 24MA Or Gate Act 24MA PDIP-16 19.3MM*6.35MM*4.57MM
$ 2.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11032NE4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11032NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.417
$ 2.188
Stock
99,959
434,059
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
8.1 ns
9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11032NE4.

Related Parts

Texas InstrumentsSN74ACT86N
@IC,SN74ACT86N,DIP-14 QUAD 2-INPUT XOR GATE(10)
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
Texas Instruments74AC11086N
4-ch, 2-input, 3-V to 5.5-V XOR (exclusive OR) gates 16-PDIP -40 to 85
Texas Instruments74AC11032N
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT11032NE4 provided by its distributors.

8.1ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA PDIP-16 19.3mm*6.35mm*4.57mm
4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-PDIP -40 to 85
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.