Texas Instruments 74AC11032N

4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-PDIP -40 to 85
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11032N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments 74AC11032N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11032N.

Related Parts

Texas Instruments74AC11086N
OR XOR 74AC11086 74AC Tube logic gate circuit 6.8ns @ 5V 50pF 5.08mm 24mA 24mA 2.1V-3.85V
Texas Instruments74AC11086NE4
AC SERIES QUAD 2-INPUT XOR GATE PDIP16
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiMC74AC32N
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail / IC GATE OR 4CH 2-INP 14-DIP
Texas InstrumentsSN74AC32N
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments 74AC11032N provided by its distributors.

4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-PDIP -40 to 85
IC, LOGIC, QUAD 2-IN OR GATE, 16DIP - More Details
OR 74AC11032 74AC Tube logic gate circuit 6.2ns @ 5V 50pF 5.08mm 24mA 24mA 2.1V-3.85V
IC, LOGIC, QUAD 2-IN OR GATE, 16DIP; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:3V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7411032; Logic IC Family:AC; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.