Texas Instruments 74ACT11032N

Or Gate Act, Cmos, 4.5V-5.5V, 24MA, PDIP-16, Th, 19.3MM × 6.35MM × 4.57MM, 8.1NS@5V, 50PF
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11032N.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Rochester Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11032N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 2.417
Stock
477,809
87,813
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
8.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11032N.

Related Parts

Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
Texas InstrumentsSN74ACT86N
OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 5.08mm 24mA 24mA 2V
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
Texas Instruments74AC11086N
OR XOR 74AC11086 74AC Tube logic gate circuit 6.8ns @ 5V 50pF 5.08mm 24mA 24mA 2.1V-3.85V
Texas Instruments74AC11032N
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT11032N provided by its distributors.

OR Gate ACT, CMOS, 4.5V-5.5V, 24mA, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm, 8.1ns@5V,50pF
TEXAS INSTRUMENTS 74ACT11032N LOGIC, QUAD 2-IN POS OR GATE, 16DIP
4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 16-PDIP -40 to 85
OR 74ACT11032 EAR99 74ACT logic gate circuit 8.1ns @ 5V 50pF 5.08mm 24mA 24mA 2V
LOGIC, QUAD 2-IN POS OR GATE, 16DIP; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411032; Logic IC Base Number:7411032; Logic IC Family:ACT; Logic IC Function:Quad 2-Input Positive OR Gate; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.