Texas Instruments 74ACT11030DR

Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11030DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11030DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.913
Stock
263,652
308,208
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
8.1 ns
8.7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11030DR.

Related Parts

Texas InstrumentsSN74F30DR
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74AS30DR
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
Texas InstrumentsSN74AS30D
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
NAND 74ALS30 74ALS Tube logic gate circuit 12ns @ 5V 50pF 400muA 8mA 2V 70C
NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments 74ACT11030DR provided by its distributors.

Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 85
NAND 74ACT11030 EAR99 74ACT logic gate circuit 8.1ns @ 5V 50pF 1.75mm 24mA 24mA 2V
8.1ns@ 5V,50pF CMOS 1 8 1 1 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R
8-Input NAND Gate IC, 5V, 8.1ns, SOIC, CMOS
NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.