Texas Instruments 74ACT11030D

Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 1.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11030D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11030D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 1.71
Stock
277,530
245,890
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
8.7 ns
8.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11030D.

Related Parts

Texas InstrumentsSN74F30DR
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74AS30DR
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
Texas InstrumentsSN74AS30D
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
NAND 74ALS30 74ALS Tube logic gate circuit 12ns @ 5V 50pF 400muA 8mA 2V 70C
NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments 74ACT11030D provided by its distributors.

Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 85
NAND 74ACT11030 EAR99 74ACT logic gate circuit 8.1ns @ 5V 50pF 1.75mm 24mA 24mA 2V
TEXAS INSTRUMENTS 74ACT11030DIC, LOGIC, 8-IN NAND GATE, 14SOIC
NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC Tube
IC, LOGIC, 8-IN NAND GATE, 14SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411030; Logic IC Base Number:7411030; Logic IC Family:ACT; Logic IC Function:8-Input Positive-NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.