Texas Instruments SN74AS30D

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS30D.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet20 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AS30D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 0.386
$ 0.386
Stock
211,695
11,413,836
11,413,836
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
5 ns
5.5 ns
5.5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS30D.

Related Parts

NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74F30DR
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F30D
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
Texas Instruments74ACT11030DR
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 85
NAND 74ALS30 74ALS Tube logic gate circuit 12ns @ 5V 50pF 400muA 8mA 2V 70C
NAND Gate, ALS Series, 1-Func, 8-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AS30D provided by its distributors.

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70
5ns@ 5V,50pF 1 8 1 1 4.5V 5.5V 20mA NAND Gate 74AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC GATE NAND 1CH 8-INP 14SOIC / NAND Gate IC 1 Channel 14-SOIC
NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC Tube
NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDSO14
LOGIC, GATE POS-NAND 8INPUT, 14SOIC; Logic Type:NAND; Output Current:20mA; No. of Inputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7430; Logic IC Base Number:7430; Logic IC Family:AS; Logic IC Function:8 Input Positive NAND Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.